• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number TC74LCX573FTELDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TC74LCX573FTEL

Description IC LATCH OCTAL D-TYPE 20-TSSOP
Expanded Description D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
74LCX573FT(AE)-ND 74LCX573FT(AE) Toshiba Semiconductor and Storage Tape & Reel (TR) ? 0
0.11220 2,500  Non-Stock ?
Documents & Media
Datasheets TC74LCX573F, FK, FT
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC74LCX
Packaging ? Digi-Reel® ?
Part Status Obsolete
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 1.65 V ~ 3.6 V
Independent Circuits 1
Delay Time - Propagation 1.5ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 74LCX573FTDKR
74LCX573FTDKR-ND
TC74LCX573FTDKR
TC74LCX573FTDKR-ND
TC74LCX573FTELDKR
TC74LCX573FTFDKR
TC74LCX573FTFDKR-ND

15:39:36 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TC74LCX573FTELCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 12 - Immediate
  • Unit Price: 0.66000
Send Feedback