Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number TC74LCX573FTELCT-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

TC74LCX573FTEL

Description D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TC74LCX573F, FK, FT
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Logic - Latches

Manufacturer

Toshiba Semiconductor and Storage

Series TC74LCX
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 1.65 V ~ 3.6 V
Independent Circuits 1
Delay Time - Propagation 1.5ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
74LCX573FT(AE)-ND 74LCX573FT(AE) Toshiba Semiconductor and Storage Tape & Reel (TR) ? 0
0.11220 2,500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 74LCX573FTCT
74LCX573FTCT-ND
TC74LCX573FTCT
TC74LCX573FTCT-ND
TC74LCX573FTELCT
TC74LCX573FTFCT
TC74LCX573FTFCT-ND

10:59:33 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.55600 5.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback