Add To Favorites
Product Overview
Digi-Key Part Number TC74A5-5.0VCTDKR-ND
Quantity Available 7,470
Can ship immediately
Manufacturer

Manufacturer Part Number

TC74A5-5.0VCTTR

Description SENSOR TEMP I2C/SMBUS SOT23-5
Expanded Description Temperature Sensor Digital, Local -40°C ~ 125°C 7 b SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 7 b
Features Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 25°C ~ 85°C (0°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC74A5-5.0VCTDKR

18:12:43 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
25 0.74160 18.54
100 0.67980 67.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC74A5-5.0VCTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.67980
  • Cut Tape (CT) ? : TC74A5-5.0VCTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,470 - Immediate
  • Unit Price: 0.90000
Send Feedback