Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Motor and Fan Controllers, Drivers > TC655EUN

All prices are in US dollars.
Digi-Key Part NumberTC655EUN-ND
Price BreakUnit PriceExtended Price
12.520002.52
102.1000021.00
251.7500043.75
1001.59000159.00
Quantity Available Digi-Key Stock: 832
Can ship immediately
Manufacturer

Manufacturer Part Number

TC655EUN

DescriptionIC MOTOR CONTROLLER PAR 10MSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MOTOR CONTROLLER PAR 10MSOP | TC655EUN | TC655EUN-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TC654, 655
Product Photos C04-021-MSOP
Standard Package100
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Motor and Fan Controllers, Drivers
Series-
PackagingTube
Motor Type - StepperBipolar
Motor Type - AC, DCBrushless DC (BLDC)
FunctionController - Commutation, Direction Management
Output ConfigurationPre-Driver
InterfaceParallel
ApplicationsFan Controller
Current - Output-
Voltage - Supply3 V ~ 5.5 V
Voltage - Load-
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package10-MSOP
Dynamic CatalogControllers
Possible Substitute

14:36:23 6/19/2013 - Help With This Screen