Add To Favorites
Product Overview
Digi-Key Part Number TC54VC3002ECB713CT-ND
Quantity Available 7,278
Can ship immediately
Manufacturer

Manufacturer Part Number

TC54VC3002ECB713

Description IC VOLT DETECTOR 3.0V SOT23A-3
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23A-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TC54
PCN Design/Specification TC54 update 14/Aug/2014
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout -
Voltage - Threshold 3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23A-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC54VC3002ECB713CT

00:52:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
25 0.41200 10.30
100 0.37080 37.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC54VC3002ECB713TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.37080
  • Digi-Reel® ? : TC54VC3002ECB713DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,278 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback