Add To Favorites
Product Overview
Digi-Key Part Number TC4S66FLFCT-ND
Quantity Available 28,865
Can ship immediately
Manufacturer

Manufacturer Part Number

TC4S66F,LF

Description IC SWITCH SPST SMV5
Expanded Description 1 Circuit IC Switch 1:1 160 Ohm SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC4S66(F,FU)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 160 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 3 V ~ 18 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth 30MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 0.5pF, 5pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC4S66F(T5LFT)CT
TC4S66F(T5LFT)CT-ND
TC4S66F(TE85LF)CT
TC4S66F(TE85LF)CT-ND
TC4S66FFCT
TC4S66FFCT-ND

12:34:21 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.31500 3.15
25 0.26560 6.64
100 0.21630 21.63
250 0.17924 44.81
500 0.14832 74.16
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC4S66FLFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: 0.09900
  • Digi-Reel® ? : TC4S66FLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback