Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - MOSFET, Bridge Drivers - External Switch > TC4431VOA713

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberTC4431VOA713DKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

TC4431VOA713

DescriptionIC MOSFET DRIVER 30V 1.5A 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
IC MOSFET DRIVER 30V 1.5A 8SOIC | TC4431VOA713 | TC4431VOA713DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TC4431, 4432
Product Photos 8-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - MOSFET, Bridge Drivers - External Switch
Series-
PackagingDigi-Reel®
ConfigurationHigh-Side
Input TypeInverting
Delay Time62ns
Current - Peak1.5A
Number of Configurations1
Number of Outputs1
High Side Voltage - Max (Bootstrap)-
Voltage - Supply4.5 V ~ 30 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Other NamesTC4431VOA713DKR

21:36:04 5/20/2013 - Help With This Screen