Add To Favorites
Product Overview
Digi-Key Part Number TTC201T-ND
Quantity Available 65
Can ship immediately
Manufacturer

Manufacturer Part Number

TTC201T

Description SOLDERING IRON 42W 24V
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Online Catalog Weller® Solder Irons and Replacements
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®
Part Status Active
Type Iron
Tip - Temperature 600°F/700°F/800°F (316°C/371°C/427°C)
Tip - Type PTA7
Workstand Not Included
Power (Watts) 42W
Voltage 24V
Features ESD Safe
Includes -
For Use With/Related Products WTCP Series
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC201T
TC201T-ND

10:18:14 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.60000 98.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback