Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - MOSFET, Bridge Drivers - External Switch > TC1427COA713

All prices are in US dollars.
Digi-Key Part NumberTC1427COA713DKR-ND
Price BreakUnit PriceExtended Price
11.240001.24
101.0300010.30
250.8600021.50
1000.7800078.00
Quantity Available Digi-Key Stock: 3,880
Can ship immediately
Manufacturer

Manufacturer Part Number

TC1427COA713

DescriptionIC MOSFET DVR 1.2A DUAL HS 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC MOSFET DVR 1.2A DUAL HS 8SOIC | TC1427COA713 | TC1427COA713DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TC142(6, 7, 8)
Product Photos 8-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - MOSFET, Bridge Drivers - External Switch
Series-
PackagingDigi-Reel®
ConfigurationLow-Side
Input TypeNon-Inverting
Delay Time75ns
Current - Peak1.2A
Number of Configurations2
Number of Outputs2
High Side Voltage - Max (Bootstrap)-
Voltage - Supply4.5 V ~ 16 V
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Dynamic CatalogLow-Side
Other NamesTC1427COA713DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TC1427COA-NDTC1427COATube358 - Immediate1.240001
TC1427COA713CT-NDTC1427COA713Cut Tape (CT)3,880 - Immediate1.240001
TC1427COA713TR-NDTC1427COA713Tape & Reel (TR)3,300 - Immediate0.780003,300

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:55:35 6/19/2013 - Help With This Screen