Keywords:





Product Index > Programmers, Development Systems > Eval Boards - DC/DC & AC/DC (Off-Line) SMPS > TC1303DM-DDBK2

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberTC1303DM-DDBK2-ND
Price BreakUnit PriceExtended Price
130.0000030.00
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

TC1303DM-DDBK2

DescriptionBOARD DEMO TC1303C DFN ADJ-OUT
Lead Free Status / RoHS StatusNot applicable / Not applicable
 

QuantityItem Number Customer Reference
BOARD DEMO TC1303C DFN ADJ-OUT | TC1303DM-DDBK2 | TC1303DM-DDBK2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Analog and Interface Product Guide
TC1303A/B/C, TC1304
TC1303 DFN Guide
Development Tools Catalog
Product Photos TC1303DM-DDBK2
Standard Package1
CategoryProgrammers, Development Systems
FamilyEval Boards - DC/DC & AC/DC (Off-Line) SMPS
Series-
Main PurposeDC/DC, Step Down with LDO
Outputs and Type2, Non-Isolated
Power - Output-
Voltage - Output1.8 ~ 4V, 2.5V
Current - Output500mA, 300mA
Voltage - Input2.7 V ~ 5.5 V
Regulator TopologyBuck
Frequency - Switching2MHz
Board TypeFully Populated
Supplied ContentsBoard
Utilized IC / PartTC1303

9:25:31 5/23/2013 - Help With This Screen