Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > TC1015-1.8VCT713

All prices are in US dollars.
Digi-Key Part NumberTC1015-1.8VCT713DKR-ND
Price BreakUnit PriceExtended Price
10.410000.41
100.340003.40
250.280007.00
1000.2600026.00
Quantity Available Digi-Key Stock: 13,802
Can ship immediately
Manufacturer

Manufacturer Part Number

TC1015-1.8VCT713

DescriptionIC REG LDO 1.8V 0.1A SOT23-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC REG LDO 1.8V 0.1A SOT23-5 | TC1015-1.8VCT713 | TC1015-1.8VCT713DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Analog and Interface Product Guide
TC1014, 1015, 1185
Development Tools Catalog
Product Photos SOT25
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - Linear (LDO)
Series-
PackagingDigi-Reel®
Number of Regulators1
Regulator TopologyPositive Fixed
Voltage - Input2.7 V ~ 6 V
Voltage - Output1.8V
Voltage - Dropout (Typical)0.18V @ 100mA
Current - Limit (Min)-
Current - Output100mA (Min)
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseSC-74A, SOT-753
Supplier Device PackageSOT-23-5
Dynamic Catalog1.8V to 2.3V
Other NamesTC1015-1.8VCT713DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TC1015-1.8VCT713TR-NDTC1015-1.8VCT713Tape & Reel (TR)9,000 - Immediate0.260003,000
TC1015-1.8VCT713CT-NDTC1015-1.8VCT713Cut Tape (CT)13,802 - Immediate0.410001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:24:31 5/24/2013 - Help With This Screen