• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 401-1601-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TBWB2A02

Description SWITCH TRACKBALL 50MA 32V
Expanded Description Trackball, 2 - Axis Digital (Mechanical Switch) Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Trackball TBWB2Axx
PCN Obsolescence/ EOL Trackball Series 25/Nov/2009
Product Attributes Select All
Categories
Manufacturer

C&K

Series TB
Part Status Obsolete
Type Trackball, 2 - Axis
Actuator Type Trackball
Switch Function 360° Directional, Center Select
Functions, Extra -
Output Digital (Mechanical Switch)
Voltage - Supply -
Current Rating 50mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 32V
Contact Material -
Contact Finish -
Mounting Type Panel Mount
Termination Style Cable with Connector
Operating Temperature -30°C ~ 85°C
Panel Cutout Dimensions -
Ingress Protection IP54 - Dust Protected, Water Resistant
Features Illuminated
Mechanical Life 300,000 Cycles
Electrical Life -
Operating Force 220gf
 
Additional Resources
Standard Package ? 40
Other Names *TBWB2A02
401-1601

10:49:11 3/29/2017

Send Feedback