Keywords:





Product Index > Circuit Protection > Surge Suppression ICs > TBU-PL050-200-WH

All prices are in US dollars.
Digi-Key Part NumberTBU-PL050-200-WHDKR-ND
Price BreakUnit PriceExtended Price
11.440001.44
101.2760012.76
251.1520028.80
1001.00800100.80
2500.88400221.00
5000.78400392.00
1,0000.62000620.00
Quantity Available Digi-Key Stock: 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TBU-PL050-200-WH

DescriptionSURGE SUPP TBU DL 50OHM 500VIMP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
SURGE SUPP TBU DL 50OHM 500VIMP | TBU-PL050-200-WH | TBU-PL050-200-WHDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TBU-PL Series
Product Photos TBU-PL050-100-WH
RoHS Information TBU-PL Series Material Declaration
Standard Package1
CategoryCircuit Protection
FamilySurge Suppression ICs
SeriesTBU®
PackagingDigi-Reel®
Voltage - Working300V
Voltage - Clamping500V
TechnologyMixed Technology
Power (Watts)-
Number of Circuits2
ApplicationsSLIC
Package / CaseSMD 6.50mm x 4.00mm
Supplier Device PackageSMD
Dynamic CatalogTBU®-PL Series
Other NamesTBU-PL050-200-WHDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TBU-PL050-200-WHTR-NDTBU-PL050-200-WHTape & Reel (TR)6,000 - Immediate0.560003,000
TBU-PL050-200-WHCT-NDTBU-PL050-200-WHCut Tape (CT)6,000 - Immediate1.440001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:24:11 6/20/2013 - Help With This Screen