• Obsolete item.
Product Overview
Digi-Key Part Number TBU-PK050-100-WHTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TBU-PK050-100-WH

Description SURGE SUPP TBU DL 100MA 500VIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TBU-PL050-100-WHTR-ND TBU-PL050-100-WH Bourns Inc. Tape & Reel (TR) ? 6,000 - Immediate
0.56000 3,000
Documents & Media
Datasheets TBU-PK Series
RoHS Information TBU-PK Series Material Declaration
PCN Assembly/Origin TBU,TCS High-Speed Protectors Silicon Site Dec/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series TBU®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Voltage - Clamping 500V
Technology Mixed Technology
Number of Circuits 2
Applications SLIC
Mounting Type Surface Mount
Package / Case SMD 6.50mm x 4.00mm
Supplier Device Package SMD
Power (Watts) -
Voltage - Working 300V
 
Additional Resources
Standard Package ? 3,000
Other Names TBU-PK050-100-WHTR
TBUPK050100WH

06:35:00 2/24/2017

Send Feedback