Keywords:





Product Index > Circuit Protection > Surge Suppression ICs > TBU-KE025-500-WH

All prices are in US dollars.
Digi-Key Part NumberTBU-KE025-500-WHDKR-ND
Price BreakUnit PriceExtended Price
11.230001.23
101.0850010.85
250.9792024.48
1000.8568085.68
2500.75140187.85
5000.66640333.20
1,0000.52700527.00
Quantity Available Digi-Key Stock: 5,458
Can ship immediately
Manufacturer

Manufacturer Part Number

TBU-KE025-500-WH

DescriptionSURGE SUPP TBU 500MA 250VIMP SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
SURGE SUPP TBU 500MA 250VIMP SMD | TBU-KE025-500-WH | TBU-KE025-500-WHDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TBU-KE Series
TBU-(DT,KE) Series Bulletin
Product Photos TBU-KE050-050-WH
Standard Package1
CategoryCircuit Protection
FamilySurge Suppression ICs
SeriesTBU®
PackagingDigi-Reel®
Voltage - Working100V
Voltage - Clamping250V
TechnologyMixed Technology
Power (Watts)-
Number of Circuits1
ApplicationsGeneral Purpose
Package / Case2-VDFN Exposed Pad
Supplier Device Package2-DFN (2.5x 5)
Dynamic CatalogTBU®-KE Series
Other NamesTBU-KE025-500-WHDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TBU-KE025-500-WHTR-NDTBU-KE025-500-WHTape & Reel (TR)3,000 - Immediate0.476003,000
TBU-KE025-500-WHCT-NDTBU-KE025-500-WHCut Tape (CT)5,458 - Immediate1.230001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:42:44 6/19/2013 - Help With This Screen