Keywords:





Product Index > Circuit Protection > Surge Suppression ICs > TBU-KE025-050-WH

All prices are in US dollars.
Digi-Key Part NumberTBU-KE025-050-WHTR-ND
Price BreakUnit PriceExtended Price
3,0000.476001,428.00
6,0000.452202,713.20
15,0000.435206,528.00
30,0000.4216012,648.00
75,0000.4080030,600.00
Quantity Available
Manufacturer

Manufacturer Part Number

TBU-KE025-050-WH

DescriptionSURGE SUPP TBU 50MA 250VIMP SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SURGE SUPP TBU 50MA 250VIMP SMD | TBU-KE025-050-WH | TBU-KE025-050-WHTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TBU-KE Series
TBU-(DT,KE) Series Bulletin
Product Photos TBU-KE050-050-WH
Standard Package3,000
CategoryCircuit Protection
FamilySurge Suppression ICs
SeriesTBU®
PackagingTape & Reel (TR)
Voltage - Working100V
Voltage - Clamping250V
TechnologyMixed Technology
Power (Watts)-
Number of Circuits1
ApplicationsGeneral Purpose
Package / Case2-VDFN Exposed Pad
Supplier Device Package2-DFN (2.5x 5)
Dynamic CatalogTBU®-KE Series
Other NamesTBU-KE025-050-WHTR
TBUKE025050WH
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TBU-KE025-050-WHCT-NDTBU-KE025-050-WHCut Tape (CT)2,108 - Immediate1.230001
TBU-KE025-050-WHDKR-NDTBU-KE025-050-WHDigi-Reel®2,108 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:06:16 6/19/2013 - Help With This Screen