Add To Favorites
Product Overview
Digi-Key Part Number TBU-CA050-050-WHDKR-ND
Quantity Available 2,653
Can ship immediately
Manufacturer

Manufacturer Part Number

TBU-CA050-050-WH

Description SURGE SUPP TBU 50MA 500VIMP SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TBU-CA Series
RoHS Information TBU-CA Series Material Declaration
3D Model TBU-CA.stp
PCN Assembly/Origin TBU,TCS High-Speed Protectors Silicon Site Dec/2013
PCN Packaging TBU,TCS Labels Sep/2016
Online Catalog TBU® CA Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series TBU®
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Clamping 500V
Technology Mixed Technology
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case SMD 6.50mm x 4.00mm
Supplier Device Package SMD
Power (Watts) -
Voltage - Working 250V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TBU-CA050-050-WHDKR

09:11:23 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 1.76
10 1.58600 15.86
25 1.41640 35.41
100 1.27460 127.46
250 1.13300 283.25
500 0.99138 495.69
1,000 0.82143 821.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TBU-CA050-050-WHTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.74250
  • Cut Tape (CT) ? : TBU-CA050-050-WHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,653 - Immediate
  • Unit Price: 1.76000
Send Feedback