Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number TBF20A48PS-B-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TBF20A48PS-B

Description CONN ADAPTER 19P-19P F-M PNL MNT
Expanded Description Circular Connector Standard 19/19 Female Sockets/Male Pins Panel Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 20-A48
Shell Size - Insert (Convert To) 20-A48
Number of Positions (Convert From) 19
Number of Positions (Convert To) 19
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP67 - Dust Tight, Waterproof
Shielding Unshielded
Includes 2 pcs - 1 Adapter, 1 O-Ring
Current Rating 22A
Voltage Rating 200VAC, 250VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) N (Normal)
Orientation (Convert To) N (Normal)
Material Flammability Rating -
Housing Finish Chromate
 
Additional Resources
Standard Package ? 1
Other Names '1211240006A
121124-0006 A
ITBF20A48PSB
ITBF20A48PSB-ND
TBF20A48PSB

05:32:44 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 86.51000 86.51
5 81.13400 405.67
10 69.92700 699.27
50 62.30680 3,115.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback