• Quote Required, submit request here.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ITBF20-8PSX-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TBF20-8PSX

Description Circular Connector Standard 6/6 Female Sockets/Male Pins Panel Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Product Attributes Select All
Category

Connectors, Interconnects

Family

Circular Connectors - Adapters

Manufacturer

ITT-Cannon,-LLC

Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 20-8
Shell Size - Insert (Convert To) 20-8
Number of Positions (Convert From) 6
Number of Positions (Convert To) 6
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Shielding -
Current Rating 22A, 74A
Voltage Rating 200VAC, 250VDC
Orientation (Convert From) X
Orientation (Convert To) X
 
Additional Resources
Standard Package ? 1
Other Names ITBF20-8PSX
TBF208PSX

17:50:44 7/30/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback