Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ITBF20-8PSW-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TBF20-8PSW

Description CONN ADAPTER 6P-6P F-M PNL MNT
Expanded Description Circular Connector Standard 6/6 Female Sockets/Male Pins Panel Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 20-8
Shell Size - Insert (Convert To) 20-8
Number of Positions (Convert From) 6
Number of Positions (Convert To) 6
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Shielding Unshielded
Includes -
Current Rating 22A, 74A
Voltage Rating 200VAC, 250VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) W
Orientation (Convert To) W
Material Flammability Rating -
Housing Finish Chromate
 
Additional Resources
Standard Package ? 1
Other Names ITBF20-8PSW
TBF208PSW

05:04:28 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.18000 96.18
5 90.89400 454.47
10 80.85300 808.53
50 72.39760 3,619.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback