• Non-Cancelable/Non-Returnable
All prices are in US dollars.
Digi-Key Part Number ITBF20-8PS-ND
Price Break Unit Price Extended Price
1 104.37000 104.37
5 98.63400 493.17
10 87.73800 877.38
50 78.56260 3,928.13
Quantity Available Supplier Direct Ship : 164
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

TBF20-8PS

Description CONN ADAPTER 6P-6P F-M PNL MNT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets BFR,TBF Series
MIL-STD-5015, CA Catalog
MIL-DTL-5015, CA Brochure
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors - Adapters

Series MIL-DTL-5015, CA
Packaging ? Bulk?
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 20-8
Shell Size - Insert (Convert To) 20-8
Number of Positions (Convert From) 6
Number of Positions (Convert To) 6
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Shielding -
Current Rating 22A, 74A
Voltage Rating 200VAC, 250VDC
Orientation (Convert From) N (Normal)
Orientation (Convert To) N (Normal)
Other Names ITBF20-8PS
TBF208PS

05:37:16 4/29/2016