Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ITBF20-7PSB-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TBF20-7PSB

Description CONN ADAPTER 8P-8P F-M PNL MNT
Expanded Description Circular Connector Standard 8/8 Female Sockets/Male Pins Panel Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 20-7
Shell Size - Insert (Convert To) 20-7
Number of Positions (Convert From) 8
Number of Positions (Convert To) 8
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP67 - Dust Tight, Waterproof
Shielding Unshielded
Includes 2 pcs - 1 Adapter, 1 O-Ring
Current Rating 22A
Voltage Rating 200VAC, 250VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) N (Normal)
Orientation (Convert To) N (Normal)
Material Flammability Rating -
Housing Finish Chromate
 
Additional Resources
Standard Package ? 1
Other Names ITBF20-7PSB
TBF207PSB

20:43:04 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.00000 69.00
5 63.64400 318.22
10 56.61000 566.10
50 48.90560 2,445.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback