Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ITBF20-29PSB-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TBF20-29PSB

Description CONN ADAPTER 17P-17P F-M PNL MNT
Expanded Description Circular Connector Standard 17/17 Female Sockets/Male Pins Panel Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 20-29
Shell Size - Insert (Convert To) 20-29
Number of Positions (Convert From) 17
Number of Positions (Convert To) 17
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP67 - Dust Tight, Waterproof
Shielding Unshielded
Includes 2 pcs - 1 Adapter, 1 O-Ring
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) N (Normal)
Orientation (Convert To) N (Normal)
Material Flammability Rating -
Housing Finish Chromate
 
Additional Resources
Standard Package ? 1
Other Names ITBF20-29PSB
TBF2029PSB

12:02:40 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.82000 82.82
5 77.69800 388.49
10 67.02500 670.25
50 60.62120 3,031.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback