Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ITBF20-19PS-ND
Quantity Available Supplier Direct Ship : 211
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

TBF20-19PS

Description CONN ADAPTER 3P-3P F-M PNL MNT
Expanded Description Circular Connector Standard 3/3 Female Sockets/Male Pins Panel Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 20-19
Shell Size - Insert (Convert To) 20-19
Number of Positions (Convert From) 3
Number of Positions (Convert To) 3
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Shielding Unshielded
Includes -
Current Rating 74A
Voltage Rating 500VAC, 700VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) N (Normal)
Orientation (Convert To) N (Normal)
Material Flammability Rating -
Housing Finish Chromate
 
Additional Resources
Standard Package ? 1
Other Names ITBF20-19PS
TBF2019PS

05:51:23 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.58000 97.58
5 88.94400 444.72
10 78.77900 787.79
50 70.13860 3,506.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback