• Quote Required, submit request here.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ITBF16S-8PSX-ND
Quantity Available Supplier Direct Ship : 98
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

TBF16S-8PSX

Description CONN ADAPTER 5P-5P F-M PNL MNT
Expanded Description Circular Connector Standard 5/5 Female Sockets/Male Pins Panel Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 16S-8
Shell Size - Insert (Convert To) 16S-8
Number of Positions (Convert From) 5
Number of Positions (Convert To) 5
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Shielding Unshielded
Includes -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) X
Orientation (Convert To) X
Material Flammability Rating -
Housing Finish Chromate
 
Additional Resources
Standard Package ? 1
Other Names ITBF16S-8PSX
TBF16S8PSX

21:01:55 2/24/2017

Price & Procurement
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback