Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ITBF16S-4PS-ND
Quantity Available Supplier Direct Ship : 98
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

TBF16S-4PS

Description CONN ADAPTER 2P-2P F-M PNL MNT
Expanded Description Circular Connector Standard 2/2 Female Sockets/Male Pins Panel Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 16S-4
Shell Size - Insert (Convert To) 16S-4
Number of Positions (Convert From) 2
Number of Positions (Convert To) 2
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Shielding Unshielded
Includes -
Current Rating 22A
Voltage Rating 900VAC, 1250VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) N (Normal)
Orientation (Convert To) N (Normal)
Material Flammability Rating -
Housing Finish Chromate
 
Additional Resources
Standard Package ? 1
Other Names ITBF16S-4PS
TBF16S4PS

20:56:20 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.12000 98.12
5 89.43600 447.18
10 79.21400 792.14
50 70.52620 3,526.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback