Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ITBF16S-1PSW-ND
Quantity Available Supplier Direct Ship : 98
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

TBF16S-1PSW

Description CONN ADAPTER 7P-7P F-M PNL MNT
Expanded Description Circular Connector Standard 7/7 Female Sockets/Male Pins Panel Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Style Standard
Convert From (Adapter End) Female Sockets
Convert To (Adapter End) Male Pins
Shell Size - Insert (Convert From) 16S-1
Shell Size - Insert (Convert To) 16S-1
Number of Positions (Convert From) 7
Number of Positions (Convert To) 7
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Housing Material Aluminum Alloy
Housing Color Olive
Features -
Ingress Protection IP65 - Dust Tight, Water Resistant
Shielding Unshielded
Includes -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Operating Temperature -55°C ~ 125°C
Orientation (Convert From) W
Orientation (Convert To) W
Material Flammability Rating -
Housing Finish Chromate
 
Additional Resources
Standard Package ? 1
Other Names ITBF16S-1PSW
TBF16S1PSW

21:52:11 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.04000 97.04
5 91.70600 458.53
10 81.57700 815.77
50 73.04560 3,652.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback