Keywords:





Product Index > Boxes, Enclosures, Racks > Rack Components > TBC-14252

All prices are in US dollars.
Digi-Key Part Number377-1310-ND
Price BreakUnit PriceExtended Price
129.6000029.60
1024.75000247.50
2522.30000557.50
3519.80000693.00
Quantity Available Digi-Key Stock: 67
Can ship immediately

Factory Stock: 91
Manufacturer

Manufacturer Part Number

TBC-14252

DescriptionCOVER FOR RAK-MNT CHASSIS SOLID
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
COVER FOR RAK-MNT CHASSIS SOLID | TBC-14252 | 377-1310-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets C-1424x
Product Photos TBC-14252
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
2D Drawing C-1424x.dxf
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyRack Components
Series-
TypeCover
Size / Dimension17.062" L x 16.790" W x 0.437" H (433.37mm x 426.47mm x 11.10mm)
Features-
ColorNatural
MaterialMetal, Aluminum
For Use With/Related ProductsChassis
VentilationNon-Vented
Shipping InfoShipped from Digi-Key
Weight1.5 lbs (680.4g)
Dynamic CatalogRack Accessories
For Use WithRM-14215-ND - CHASSIS RAK-MOUNT 10 1/2"H
RM-14214-ND - CHASSIS RAK-MOUNT 8 3/4"H
377-1269-ND - CHASSIS RAK-MOUNT 7"H
377-1268-ND - CHASSIS RAK-MOUNT 5 1/4"H
Other Names377-1310
TBC 14252
TBC14252
Bud's Custom Capabilities
Bud's Custom Capabilities

0:02:05 5/23/2013 - Help With This Screen