Add To Favorites
Product Overview
Digi-Key Part Number TB6608FNGC8ELDKR-ND
Quantity Available 3,190
Can ship immediately
Manufacturer

Manufacturer Part Number

TB6608FNG,C8,EL

Description IC MOTOR DRIVER PAR 20SSOP
Expanded Description Bipolar Motor Driver Power MOSFET Parallel 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TB6608FNG
Featured Product Motor Controller and Driver ICs
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Power MOSFET
Step Resolution 1, 1/2, 1/4, 1/8
Applications General Purpose
Current - Output 600mA
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Load 2.5 V ~ 13.5 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TB6608FNGDKR
TB6608FNGDKR-ND

00:25:26 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 2.30
10 2.07600 20.76
25 1.85400 46.35
100 1.66860 166.86
250 1.48320 370.80
500 1.29780 648.90
1,000 1.07532 1,075.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB6608FNGC8ELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.97200
  • Cut Tape (CT) ? : TB6608FNGC8ELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,190 - Immediate
  • Unit Price: 2.30000
Send Feedback