Add To Favorites
Product Overview
Digi-Key Part Number TB6552FNGC8ELDKR-ND
Quantity Available 19,808
Can ship immediately
Manufacturer

Manufacturer Part Number

TB6552FNG,C,8,EL

Description Motor Driver Power MOSFET PWM, Serial 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TB6552FNG, FTG
Featured Product Motor Controller and Driver ICs
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Motor Drivers, Controllers

Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface PWM, Serial
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output 800mA
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Load 2.5 V ~ 13.5 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names TB6552FNG(O,EL)DKR
TB6552FNG(O,EL)DKR-ND
TB6552FNG(O8EL)DKR
TB6552FNG(O8EL)DKR-ND
TB6552FNG(OEL)DKR
TB6552FNG(OEL)DKR-ND
TB6552FNG8ELDKR-ND
TB6552FNGC8ELDKR
TB6552FNGDKR
TB6552FNGDKR-ND
TB6552FNGOELDKR
TB6552FNGOELDKR-ND

03:58:45 9/25/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.43700 14.37
25 1.29800 32.45
100 1.13560 113.56
250 0.99652 249.13
500 0.88066 440.33
1,000 0.69525 695.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TB6552FNGC8ELTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.63000
  • Cut Tape (CT) ? : TB6552FNGC8ELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,808 - Immediate
  • Unit Price: 1.62000
Send Feedback