Add To Favorites
Product Overview
Digi-Key Part Number TB62802AFG8ELTR-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TB62802AFG,8,EL

Description IC CCD CLOCK DRIVER 18HSOP
Expanded Description CCD Driver PMIC 16-HSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TB62802AFG
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications CCD Driver
Current - Supply -
Voltage - Supply 4.7 V ~ 5.5 V
Operating Temperature 0°C ~ 60°C
Mounting Type Surface Mount
Package / Case 16-BSOP (0.252", 6.40mm Width) + 2 Heat Tabs
Supplier Device Package 16-HSOP
 
Additional Resources
Standard Package ? 1,500
Other Names TB62802AFG(O,8,EL)
TB62802AFG(O8EL)TR
TB62802AFG(O8EL)TR-ND

01:04:51 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.27600 1,914.00
3,000 1.18800 3,564.00
7,500 1.14400 8,580.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TB62802AFG8ELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,644 - Immediate
  • Unit Price: 2.81000
  • Digi-Reel® ? : TB62802AFG8ELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,644 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback