• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number TB62752AFUGELDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TB62752AFUG,EL

Description IC LED DRIVER RGLTR DIM SOT23-6
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TB62752AFUG
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.8V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 20mA
Frequency 1.1MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TB62752AFUGDKR
TB62752AFUGDKR-ND

16:14:04 3/26/2017

Send Feedback