Add To Favorites
Product Overview
Digi-Key Part Number 364-1165-ND
Quantity Available 8,821
Can ship immediately
Manufacturer

Manufacturer Part Number

TB26

Description TERM QC .250 X .032 45 DEGREE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Online Catalog Terminal Block Accessories
Product Attributes Select All
Categories
Manufacturer

Curtis Industries

Series -
Part Status Active
Type Terminal, 45° Tab, Single, Barrier Block
Number of Positions -
For Use With/Related Products 43000, GB, GFT Series
Color -
 
For Use With
Additional Resources
Standard Package ? 500
Other Names 080926200
364-1165
80926200
Q5911069
TB26-ND

11:48:20 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.35400 3.54
25 0.30320 7.58
50 0.25760 12.88
100 0.24750 24.75
250 0.22220 55.55
500 0.21210 106.05
1,000 0.17675 176.75
2,500 0.16160 404.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback