Keywords:





Product Index > Capacitors > Tantalum Capacitors > TARW226M020

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberTARW226M020-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

TARW226M020

DescriptionCAP TANT 22UF 20V 20% AXIAL
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TAR Series
Standard Package2,500
CategoryCapacitors
FamilyTantalum Capacitors
SeriesTAR
PackagingTape & Reel (TR)
Capacitance22µF
Voltage - Rated20V
Tolerance±20%
ESR (Equivalent Series Resistance)1.9 Ohm
TypeMolded
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Package / CaseAxial
Size / Dimension0.169" Dia x 0.409" L (4.30mm x 10.40mm)
Height - Seated (Max)-
Lead Spacing-
Manufacturer Size CodeW
FeaturesGeneral Purpose
Lifetime @ Temp.-

8:44:35 5/23/2013 - Help With This Screen