Add To Favorites
Product Overview
Digi-Key Part Number 478-3443-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

TANTTAJ001D

Description CAP KIT TANT 0.33UF-1000UF 150PC
Expanded Description Tantalum Capacitor Kit 0.33µF ~ 1000µF 2.5 ~ 50 V Surface Mount 150 Pcs (5 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TAJ Series, Standard
Online Catalog T Series Tantalum Kits
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TAJ
Packaging ? Notebook
Part Status Active
Kit Type Tantalum
Capacitance 0.33µF ~ 1000µF
Mounting Type Surface Mount
Voltage - Rated 2.5 ~ 50 V
Tolerance ±10%
Applications General Purpose
Features -
Quantity 150 Pcs (5 Per Value)
Packages Included 1206, 1210, 2312, 2917 (3216, 3528, 6032, 7343 Metric)
 
Kit Contents
Part Number Description Kit Quantity
478-1663-1-ND CAP TANT 22UF 10V 10% 1206 5
478-1665-1-ND CAP TANT 33UF 4V 10% 1206 5
478-1651-1-ND CAP TANT 1UF 35V 10% 1206 5
478-1668-1-ND CAP TANT 4.7UF 20V 10% 1206 5
478-1691-1-ND CAP TANT 4.7UF 35V 10% 1210 5
478-1683-1-ND CAP TANT 22UF 20V 10% 1210 5
478-1695-1-ND CAP TANT 6.8UF 25V 10% 1210 5
478-1719-1-ND CAP TANT 6.8UF 20V 10% 2312 5
478-3269-1-ND CAP TANT 220UF 2.5V 10% 1210 5
478-1697-1-ND CAP TANT 1UF 50V 10% 2312 5
478-1677-1-ND CAP TANT 100UF 6.3V 10% 1210 5
478-2352-1-ND CAP TANT 150UF 10V 10% 2312 5
478-2377-1-ND CAP TANT 0.33UF 50V 10% 1210 5
478-1701-1-ND CAP TANT 10UF 35V 10% 2312 5
478-1712-1-ND CAP TANT 22UF 25V 10% 2312 5
478-3070-1-ND CAP TANT 68UF 16V 10% 2312 5
478-1724-1-ND CAP TANT 100UF 20V 10% 2917 5
478-1713-1-ND CAP TANT 220UF 6.3V 10% 2312 5
478-1730-1-ND CAP TANT 22UF 35V 10% 2917 5
478-2357-1-ND CAP TANT 220UF 16V 10% 2917 5
478-1688-1-ND CAP TANT 33UF 16V 10% 1210 5
478-1741-1-ND CAP TANT 470UF 6.3V 10% 2917 5
478-1743-1-ND CAP TANT 6.8UF 50V 10% 2917 5
478-3291-1-ND CAP TANT 10UF 50V 10% 2917 5
478-2348-1-ND CAP TANT 1000UF 4V 10% 2917 5
478-3074-1-ND CAP TANT 47UF 35V 10% 2917 5
478-1740-1-ND CAP TANT 47UF 25V 10% 2917 5
478-1736-1-ND CAP TANT 330UF 10V 10% 2917 5
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-3443
KITTANTTAJ001D

07:18:07 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.00000 45.00
10 42.50000 425.00
25 40.00000 1,000.00
50 37.50000 1,875.00
100 34.37500 3,437.50
250 33.25000 8,312.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback