Add To Favorites
Product Overview
Digi-Key Part Number 478-3450-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

TANTTAC001D

Description CAP KIT TANT 1UF-100UF 105PCS
Expanded Description Tantalum Capacitor Kit 1µF ~ 100µF 2 ~ 25 V Surface Mount 105 Pcs (5 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TACmicrochip® Series, Standard
Online Catalog T Series Tantalum Kits
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TACmicrochip®
Packaging ? Notebook
Part Status Active
Kit Type Tantalum
Capacitance 1µF ~ 100µF
Voltage - Rated 2 ~ 25 V
Mounting Type Surface Mount
Tolerance ±20%
Applications General Purpose
Features -
Quantity 105 Pcs (5 Per Value)
Packages Included 0402 ~ 1210 (1005 ~ 3528 Metric)
 
Kit Contents
Part Number Description Kit Quantity
478-3263-1-ND CAP TANT 10UF 10V 20% 0603 5
478-2565-1-ND CAP TANT 10UF 16V 20% 0805 5
478-2548-1-ND CAP TANT 1UF 10V 20% 0402 5
478-3267-1-ND CAP TANT 1UF 25V 20% 0805 5
478-2547-1-ND CAP TANT 2.2UF 6.3V 20% 0402 5
478-3119-1-ND CAP TANT 2.2UF 16V 20% 0603 5
478-3259-1-ND CAP TANT 47UF 6.3V 20% 0805 5
478-3117-1-ND CAP TANT 22UF 10V 20% 0805 5
478-3266-1-ND CAP TANT 4.7UF 20V 20% 0805 5
478-3265-1-ND CAP TANT 1UF 16V 20% 0805 5
478-3118-1-ND CAP TANT 33UF 10V 20% 1206 5
478-3262-1-ND CAP TANT 2.2UF 10V 20% 0805 5
478-3264-1-ND CAP TANT 47UF 10V 20% 1210 5
478-3261-1-ND CAP TANT 100UF 6.3V 20% 1210 5
478-2550-1-ND CAP TANT 22UF 4V 20% 0603 5
478-3114-1-ND CAP TANT 15UF 6.3V 20% 0603 5
478-3255-1-ND CAP TANT 4.7UF 3V 20% 0402 5
478-3258-1-ND CAP TANT 22UF 6.3V 20% 0805 5
478-3263-6-ND CAP TANT 10UF 10V 20% 0603 5
478-3263-2-ND CAP TANT 10UF 10V 20% 0603 5
478-2565-6-ND CAP TANT 10UF 16V 20% 0805 5
478-2565-2-ND CAP TANT 10UF 16V 20% 0805 5
478-2548-6-ND CAP TANT 1UF 10V 20% 0402 5
478-2548-2-ND CAP TANT 1UF 10V 20% 0402 5
478-3267-6-ND CAP TANT 1UF 25V 20% 0805 5
478-3267-2-ND CAP TANT 1UF 25V 20% 0805 5
478-2547-6-ND CAP TANT 2.2UF 6.3V 20% 0402 5
478-2547-2-ND CAP TANT 2.2UF 6.3V 20% 0402 5
478-3119-6-ND CAP TANT 2.2UF 16V 20% 0603 5
478-3119-2-ND CAP TANT 2.2UF 16V 20% 0603 5
478-3259-6-ND CAP TANT 47UF 6.3V 20% 0805 5
478-3259-2-ND CAP TANT 47UF 6.3V 20% 0805 5
478-3117-6-ND CAP TANT 22UF 10V 20% 0805 5
478-3117-2-ND CAP TANT 22UF 10V 20% 0805 5
478-3266-6-ND CAP TANT 4.7UF 20V 20% 0805 5
478-3266-2-ND CAP TANT 4.7UF 20V 20% 0805 5
478-3265-2-ND CAP TANT 1UF 16V 20% 0805 5
478-3118-6-ND CAP TANT 33UF 10V 20% 1206 5
478-3118-2-ND CAP TANT 33UF 10V 20% 1206 5
478-3262-6-ND CAP TANT 2.2UF 10V 20% 0805 5
478-3262-2-ND CAP TANT 2.2UF 10V 20% 0805 5
478-3264-6-ND CAP TANT 47UF 10V 20% 1210 5
478-3264-2-ND CAP TANT 47UF 10V 20% 1210 5
478-3261-6-ND CAP TANT 100UF 6.3V 20% 1210 5
478-3261-2-ND CAP TANT 100UF 6.3V 20% 1210 5
478-2550-6-ND CAP TANT 22UF 4V 20% 0603 5
478-2550-2-ND CAP TANT 22UF 4V 20% 0603 5
478-3114-6-ND CAP TANT 15UF 6.3V 20% 0603 5
478-3114-2-ND CAP TANT 15UF 6.3V 20% 0603 5
478-3255-6-ND CAP TANT 4.7UF 3V 20% 0402 5
478-3255-2-ND CAP TANT 4.7UF 3V 20% 0402 5
478-3258-6-ND CAP TANT 22UF 6.3V 20% 0805 5
478-3258-2-ND CAP TANT 22UF 6.3V 20% 0805 5
478-3256-2-ND CAP TANT 100UF 3V 20% 0805 5
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-3450
KITTANTTAC001D

21:11:51 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.00000 45.00
10 42.50000 425.00
25 40.00000 1,000.00
50 37.50000 1,875.00
100 34.37500 3,437.50
250 33.25000 8,312.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback