Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 399-9545-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

TAN ENG KIT 10

Description CAP KIT TANT 1UF-470UF 200PCS
Expanded Description Tantalum Capacitor Kit 1µF ~ 470µF 6.3 ~ 50 V Surface Mount 200 Pcs (10 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TAN ENG KIT 04, 09-13
T491 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Bulk ?
Part Status Obsolete
Kit Type Tantalum
Capacitance 1µF ~ 470µF
Voltage - Rated 6.3 ~ 50 V
Mounting Type Surface Mount
Tolerance ±20%
Applications General Purpose
Features -
Quantity 200 Pcs (10 Per Value)
Packages Included 1206, 1411, 2413, 2917 (3216, 3528, 6032, 7343 Metric)
 
Kit Contents
Part Number Description Kit Quantity
399-9718-1-ND CAP TANT 4.7UF 20V 20% 1206 10
399-8267-1-ND CAP TANT 1UF 35V 20% 1206 10
399-3687-1-ND CAP TANT 10UF 16V 20% 1206 10
495-2204-1-ND CAP TANT 15UF 10V 20% 1206 10
399-9739-1-ND CAP TANT 47UF 16V 20% 2413 10
399-3710-1-ND CAP TANT 100UF 6.3V 20% 1411 10
399-9732-1-ND CAP TANT 68UF 10V 20% 1411 10
399-9721-1-ND CAP TANT 10UF 25V 20% 1411 10
399-8336-1-ND CAP TANT 10UF 35V 20% 2413 10
399-8388-1-ND CAP TANT 4.7UF 50V 20% 2917 10
399-3773-1-ND CAP TANT 100UF 16V 20% 2917 10
399-3797-1-ND CAP TANT 47UF 25V 20% 2917 10
399-8421-1-ND CAP TANT 47UF 35V 20% 2917 10
399-10198-1-ND CAP TANT 68UF 25V 20% 2917 10
399-3798-1-ND CAP TANT 470UF 6.3V 20% 2917 10
399-3790-1-ND CAP TANT 330UF 10V 20% 2917 10
399-10208-1-ND CAP TANT 15UF 50V 20% 2917 10
399-10214-1-ND CAP TANT 470UF 10V 20% 2917 10
399-11979-1-ND CAP TAN 150UF 20 % 10V 6032-28 10
You May Also Be Interested In
  • TAN ENG KIT 20 - KEMET | 399-12006-ND DigiKey Electronics
  • TAN ENG KIT 20
  • KEMET
  • CAP KIT TANT 1UF-470UF 200PCS
  • Unit Price 86.04000
  • 399-12006-ND
Additional Resources
Standard Package ? 1
Other Names 399-9545
TANENGKIT10

20:41:11 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.90000 45.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback