• Obsolete item.
Product Overview
Digi-Key Part Number 399-5278-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TAN ENG KIT 09

Description CAP KIT TANT 4.7UF-22UF 100PCS
Expanded Description Tantalum Capacitor Kit 4.7µF ~ 22µF 10 ~ 50 V Surface Mount 100 Pcs (10 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TAN ENG KIT 04, 09-13
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
PCN Design/Specification TA Series T498,T499 20/Aug/2014
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T498, T499
Packaging ? Bulk ?
Part Status Obsolete
Kit Type Tantalum
Capacitance 4.7µF ~ 22µF
Voltage - Rated 10 ~ 50 V
Mounting Type Surface Mount
Tolerance ±10%
Applications General Purpose
Features -
Quantity 100 Pcs (10 Per Value)
Packages Included 1206, 1411, 2312, 2917 (3216, 3528, 6032, 7343 Metric)
 
Kit Contents
Part Number Description Kit Quantity
399-5034-1-ND CAP TANT 10UF 16V 10% 1411 10
399-4762-1-ND CAP TANT 22UF 16V 10% 2312 10
399-4756-1-ND CAP TANT 4.7UF 10V 10% 1206 10
399-5080-1-ND CAP TANT 10UF 35V 10% 2917 10
399-5073-1-ND CAP TANT 1UF 35V 10% 1411 10
399-5046-1-ND CAP TANT 4.7UF 20V 10% 1411 10
399-5081-1-ND CAP TANT 22UF 35V 10% 2917 10
399-5064-1-ND CAP TANT 15UF 25V 10% 2917 10
399-5055-1-ND CAP TANT 1UF 25V 10% 1206 10
399-5034-6-ND CAP TANT 10UF 16V 10% 1411 10
399-5034-2-ND CAP TANT 10UF 16V 10% 1411 10
399-4762-6-ND CAP TANT 22UF 16V 10% 2312 10
399-4762-2-ND CAP TANT 22UF 16V 10% 2312 10
399-4756-6-ND CAP TANT 4.7UF 10V 10% 1206 10
399-4756-2-ND CAP TANT 4.7UF 10V 10% 1206 10
399-5080-6-ND CAP TANT 10UF 35V 10% 2917 10
399-5080-2-ND CAP TANT 10UF 35V 10% 2917 10
399-5073-6-ND CAP TANT 1UF 35V 10% 1411 10
399-5073-2-ND CAP TANT 1UF 35V 10% 1411 10
399-5046-6-ND CAP TANT 4.7UF 20V 10% 1411 10
399-5046-2-ND CAP TANT 4.7UF 20V 10% 1411 10
399-5081-6-ND CAP TANT 22UF 35V 10% 2917 10
399-5081-2-ND CAP TANT 22UF 35V 10% 2917 10
399-5064-6-ND CAP TANT 15UF 25V 10% 2917 10
399-5064-2-ND CAP TANT 15UF 25V 10% 2917 10
399-5055-6-ND CAP TANT 1UF 25V 10% 1206 10
399-5055-2-ND CAP TANT 1UF 25V 10% 1206 10
Additional Resources
Standard Package ? 1
Other Names 399-5278
TANENGKIT09

18:42:55 3/27/2017

Send Feedback