Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TAG110GR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TAG110GR

Description 7.90"W X .475" GREEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TAG110GR Datasheet
Product Attributes Select All
Category

Connectors, Interconnects

Family

Modular Connectors - Wiring Blocks - Accessories

Manufacturer

HellermannTyton

Series -
Packaging ? Bulk ?
Part Status Active
Accessory Type Label Holder
Color Green
Mounting Type Snap Fit
Housing Material -
 
Additional Resources
Standard Package ? 1
Other Names 595-00112
89306093183

00:20:37 8/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
3 103.06000 309.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback