Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TAG110BL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TAG110BL

Description CONN LABEL HOLDER BLUE
Expanded Description Connector Wiring Block Label Holder Blue
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TAG110BL Spec Sheet
Product Attributes Select All
Categories
Manufacturer

HellermannTyton

Series -
Packaging ? Bulk ?
Part Status Active
Accessory Type Label Holder
Color Blue
Mounting Type Snap Fit
Housing Material -
 
Additional Resources
Standard Package ? 1
Other Names 595-00110
89306093169
TAG110

13:55:04 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 103.06000 309.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback