General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

T92S11A22-120

DigiKey Part Number
PB597-ND
Manufacturer
Manufacturer Product Number
T92S11A22-120
Description
RELAY GEN PURPOSE DPDT 30A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Load - Max Switching
18000VA
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
96 VAC
Must Release Voltage
12 VAC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 65°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, TUV, UL, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
950 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,279 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$36.93000$36.93
10$32.88800$328.88
30$31.11600$933.48
60$30.04683$1,802.81
120$29.01375$3,481.65
270$27.84926$7,519.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

1,279In Stock
Ships from WEC