Add To Favorites
Product Overview
Digi-Key Part Number 235-1285-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

T6615-5K

Description CO2 MODULE 5000PPM DIFFUSION
Expanded Description CO2 Sensor 0 V ~ 4 V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Advanced Sensors

Series Telaire®
Part Status Active
Type CO2
Oxygen Range -
Accuracy 10%
Output 0 V ~ 4 V
Operating Temperature 0°C ~ 50°C
Voltage - Supply 5VDC
Current - Supply -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 235-1285
T66155K

05:22:01 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.80000 98.80
5 93.60000 468.00
10 83.20000 832.00
25 78.00000 1,950.00
50 75.40000 3,770.00
100 72.80000 7,280.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback