Add To Favorites
Product Overview
Digi-Key Part Number 235-1283-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

T6613

Description CO2 MODULE 2000PPM DIFFUSION
Expanded Description CO2 Sensor 0 V ~ 4 V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Advanced Sensors

Series Telaire®
Part Status Active
Type CO2
Oxygen Range -
Accuracy ±5%
Output 0 V ~ 4 V
Operating Temperature 0°C ~ 50°C
Voltage - Supply 5VDC
Current - Supply -
 
You May Also Be Interested In
  • AS-MLV-P2 - ams | AS-MLV-P2CT-ND DigiKey Electronics
  • AS-MLV-P2
  • ams
  • MOD MEMS GAS SENSOR VOC TO39
  • Unit Price 25.17000
  • AS-MLV-P2CT-ND
Additional Resources
Standard Package ? 1
Other Names 235-1283

17:03:36 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 172.32000 172.32
5 161.55400 807.77
10 156.16800 1,561.68
25 150.78280 3,769.57
50 148.09040 7,404.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback