Add To Favorites
Product Overview
Digi-Key Part Number 553-2102-1-ND
Quantity Available 3,869
Can ship immediately
Manufacturer

Manufacturer Part Number

T6003NLT

Description TRANSFORMER AUDIO 1:1 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets T6003NL
Online Catalog T6003NL
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Turns Ratio - Primary:Secondary 1:1
Impedance - Primary (Ohms) 600
Impedance - Secondary (Ohms) 600
DC Resistance (DCR) - Primary 55 Ohm
DC Resistance (DCR) - Secondary 70 Ohm
Transformer Type General Purpose
Frequency Range -
Frequency Response -
Voltage - Isolation 1500Vrms
Insertion Loss 1dB @ 200Hz, 1dB @ 1kHz, 1dB @ 20kHz, 1.9dB @ 100kHz
Return Loss 20dB @ 200Hz, 1dB @ 1kHz, 25dB @ 10kHz
Power Level -
Operating Temperature -
Approvals -
Mounting Type Surface Mount
Size / Dimension 17.65mm L x 13.46mm W
Height - Seated (Max) 12.32mm
Termination Style Gull Wing
Weight -
 
You May Also Be Interested In
  • TTC-5029 - Tamura | MT7213-ND DigiKey Electronics
  • TTC-5029
  • Tamura
  • TRANSFORMER TELECOMM 600:600 OHM
  • Unit Price 6.53000
  • MT7213-ND
  • TTC-5023 - Tamura | MT7238CT-ND DigiKey Electronics
  • TTC-5023
  • Tamura
  • TRANSFORMER MODEM 600:600OHM SMD
  • Unit Price 4.82000
  • MT7238CT-ND
Additional Resources
Standard Package ? 1
Other Names 553-2102-1

11:16:24 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.15000 7.15
10 5.43400 54.34
25 5.29120 132.28
50 4.86200 243.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 553-1916-ND
  • Minimum Quantity: 1
  • Quantity Available: 980 - Immediate
  • Unit Price: 6.20000
  • Tape & Reel (TR) ? : 553-2102-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 3,750 - Immediate
  • Unit Price: 4.16000
  • Digi-Reel® ? : 553-2102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback