Add To Favorites
Product Overview
Digi-Key Part Number 399-4022-6-ND
Quantity Available 11,551
Can ship immediately
Manufacturer

Manufacturer Part Number

T520B336M010ATE070

Description CAP TANT POLY 33UF 10V 3528
Expanded Description 33µF ±20% Molded Tantalum Polymer Capacitor 10V 1411 (3528 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T520
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-4814-2-ND T520T336M010ATE070 KEMET Tape & Reel (TR) ? 0
0.44800 2,500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-4022-6

11:24:50 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.58800 5.88
25 0.50400 12.60
50 0.47040 23.52
100 0.40320 40.32
250 0.36960 92.40
500 0.31920 159.60
1,000 0.26880 268.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4022-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.22500
  • Cut Tape (CT) ? : 399-4022-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,551 - Immediate
  • Unit Price: 0.80000
Send Feedback