All prices are in US dollars.
Digi-Key Part Number 399-4719-6-ND
Price Break Unit Price Extended Price
1 1.18000 1.18
10 0.98700 9.87
50 0.79800 39.90
100 0.63000 63.00
250 0.52500 131.25
500 0.47250 236.25
1,000 0.43050 430.50
Quantity Available Digi-Key Stock: 19,600
Can ship immediately
Manufacturer

Manufacturer Part Number

T520A336M006ATE070

Description CAP TANT POLY 33UF 6.3V 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets T520 Low ESR (2-25VDC)
Product Photos KO Cap T520
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Derating Guidelines for Surface Mount Tantalum Capacitors
Understanding Polymer Capacitors for Automotive Applications
Featured Product KO-CAP Organic Polymer Capacitors
T520 Series Polymer Electrolytic Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Capacitors

Family

Tantalum - Polymer Capacitors

Series KO-CAP T520
Packaging ? Digi-Reel®?
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 70 mOhm
Type Molded
Operating Temperature -55°C ~ 105°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Lifetime @ Temp. 2000 Hrs @ 105°C
Online Catalog KO Cap T520 Series
Other Names 399-4719-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-4719-2-ND T520A336M006ATE070 Kemet Tape & Reel (TR)? 16,000 - Immediate
0.30450 2,000
399-4719-1-ND T520A336M006ATE070 Kemet Cut Tape (CT)? 19,600 - Immediate
1.18000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • B3F-1000 - Omron Electronics Inc-EMC Div | SW400-ND DigiKey Electronics
  • B3F-1000
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price 0.35000
  • 219-4MST - CTS Electrocomponents | CT2194MST-ND DigiKey Electronics
  • 219-4MST
  • CTS Electrocomponents
  • SWITCH TAPE SEAL 4 POS SMD 50V
  • Unit Price 0.76000
  • 2N7002 - Fairchild Semiconductor | 2N7002NCT-ND DigiKey Electronics
  • 2N7002
  • Fairchild Semiconductor
  • MOSFET N-CH 60V 115MA SOT-23
  • Unit Price 0.28000
  • DP83848CVV/NOPB - Texas Instruments | DP83848CVV/NOPB-ND DigiKey Electronics
  • DP83848CVV/NOPB
  • Texas Instruments
  • IC TXRX ETHERNET PHYTER 48-LQFP
  • Unit Price 5.13000

01:01:02 5/31/2016