Add To Favorites
Product Overview
Digi-Key Part Number 399-5271-6-ND
Quantity Available 9,033
Can ship immediately
Manufacturer

Manufacturer Part Number

T520A226M006ATE100

Description CAP TANT POLY 22UF 6.3V 1206
Expanded Description 22µF ±20% Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP T520
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 399-5271-6

22:23:14 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.61900 6.19
25 0.54760 13.69
50 0.51400 25.70
100 0.44270 44.27
250 0.39984 99.96
500 0.34272 171.36
1,000 0.29512 295.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5271-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.25500
  • Cut Tape (CT) ? : 399-5271-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,033 - Immediate
  • Unit Price: 0.81000
Send Feedback