Add To Favorites
Product Overview
Digi-Key Part Number 399-4788-6-ND
Quantity Available 628
Can ship immediately
Manufacturer

Manufacturer Part Number

T520A106M010ATE080

Description CAP TANT POLY 10UF 10V 1206
Expanded Description 10µF ±20% Molded Tantalum Polymer Capacitor 10V 1206 (3216 Metric) 80 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KO-CAP® T520
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 80 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 399-4788-6

02:35:13 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.58400 5.84
25 0.50040 12.51
50 0.46700 23.35
100 0.40020 40.02
250 0.36684 91.71
500 0.31682 158.41
1,000 0.26680 266.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4788-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.21750
  • Cut Tape (CT) ? : 399-4788-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 628 - Immediate
  • Unit Price: 0.79000
Send Feedback