Keywords:





Product Index > Capacitors > Tantalum Capacitors > T491A334K035AT

All prices are in US dollars.
Digi-Key Part Number399-3693-6-ND
Price BreakUnit PriceExtended Price
10.360000.36
100.318003.18
500.193009.65
1000.1589015.89
2500.1271231.78
5000.1157857.89
1,0000.10442104.42
Quantity Available Digi-Key Stock: 7,749
Can ship immediately
Manufacturer

Manufacturer Part Number

T491A334K035AT

DescriptionCAP TANT 0.33UF 35V 10% 1206
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CAP TANT 0.33UF 35V 10% 1206 | T491A334K035AT | 399-3693-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets T491 Series
Product Photos T491 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Catalog Drawings T49x, T5xx Series_A-side1
T49x, T5xx Series_A, B-side2
T49x, T5xx Series_A,S Bottom
Standard Package1
CategoryCapacitors
FamilyTantalum Capacitors
SeriesT491
PackagingDigi-Reel®
Capacitance0.33µF
Voltage - Rated35V
Tolerance±10%
ESR (Equivalent Series Resistance)15 Ohm
TypeMolded
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount
Package / Case1206 (3216 Metric)
Size / Dimension0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)0.071" (1.80mm)
Lead Spacing-
Manufacturer Size CodeA
FeaturesGeneral Purpose
Lifetime @ Temp.-
Dynamic CatalogT491 Series
Other Names399-3693-6
Possible Substitute
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
399-3693-2-NDT491A334K035ATTape & Reel (TR)6,000 - Immediate0.081722,000
399-3693-1-NDT491A334K035ATCut Tape (CT)7,749 - Immediate0.360001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:35:38 5/19/2013 - Help With This Screen