Add To Favorites
Product Overview
Digi-Key Part Number 399-3691-6-ND
Quantity Available 26,977
Can ship immediately
Manufacturer

Manufacturer Part Number

T491A225K016AT

Description 2.2µF Molded Tantalum Capacitors 16V 1206 (3216 Metric) 6 Ohm 0.126" L x 0.063" W (3.20mm x 1.60mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Category

Capacitors

Family

Tantalum Capacitors

Manufacturer

Kemet

Series T491
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 6 Ohm
Type Molded
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Lifetime @ Temp. 2000 Hrs @ 85°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
T491A225K016AH-ND T491A225K016AH Kemet Tape & Reel (TR) ? 0
0.12976 2,000  Non-Stock ?
399-5027-6-ND T499A225K016ATE6K0 Kemet Digi-Reel® ? 6,352 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 399-3691-6

03:22:30 8/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.29400 2.94
50 0.17860 8.93
100 0.14700 14.70
250 0.11760 29.40
500 0.10710 53.55
1,000 0.09660 96.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3691-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: 0.07560
  • Cut Tape (CT) ? : 399-3691-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,977 - Immediate
  • Unit Price: 0.34000
Send Feedback